The LD03-10B09 DC/DC converter from Mornsun has a single output voltage of 9V and a maximum output current of 330mA. It operates within a temperature range of -25°C to 70°C and is compliant with RoHS regulations. The converter measures 37mm in length, 23mm in width, and 15mm in depth, with a weight of 25g. It achieves an efficiency of 74% and is available in a 26-pin DIP package.
Mornsun LD03-10B09 technical specifications.
| Depth | 15mm |
| Efficiency | 74% |
| Length | 37mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 330mA |
| Output Voltage | 9V |
| RoHS Compliant | Yes |
| Weight | 25g |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Mornsun LD03-10B09 to view detailed technical specifications.
No datasheet is available for this part.