AC/DC Power Supply Module, single output, delivering 3.3V at 4.1A for a maximum of 13.5W. This encapsulated, regulated power supply features a 6-pin DIP module package with a DIM package family name. It offers 3000VAC minimum isolation voltage, 75% typical efficiency, and operates within a -40°C to 70°C temperature range. Line regulation is 0.5% typical, and load regulation is 1% typical, with ripple and noise at 50mV.
Mornsun LH25-13B03 technical specifications.
| Warranty | 3Year |
| Style | Encapsulated |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 4.1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 13.5W |
| Efficiency | 75(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5%(Typ) |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 0.6A |
| Tolerance | ±2% |
| Ripple & Noise | 50mV |
| Pin Count | 6 |
| Package/Case | DIP Module |
| Package Family Name | DIM |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mornsun LH25-13B03 to view detailed technical specifications.
No datasheet is available for this part.