The LIF480-10B24R2 is a high-performance, cost-effective, energy-efficient AC-DC converter designed for standard DIN-rail mounting. It features an active PFC (Power Factor Correction) of up to 0.99, an ultra-slim 48mm width design, and a high efficiency rating of up to 94.5%. This industrial-grade power supply offers robust immunity to noise and stable performance for applications in industrial control equipment, machinery, and harsh environments. It includes protections for output short circuit, over-current, over-voltage, and over-temperature, and supports universal input voltages from 85-264VAC or 120-370VDC.
Mornsun LIF480-10B24R2 technical specifications.
| Output Voltage | 24VDC |
| Output Current | 20A |
| Output Power | 480W |
| Input Voltage (AC) | 85 - 264VAC |
| Input Voltage (DC) | 120 - 370VDC |
| Efficiency | 94.5% |
| Operating Temperature Range | -40 to +70°C |
| Isolation Voltage | 3000VAC |
| Width | 48mm |
| Power Factor | 0.99PF |
| Safety Standards | IEC/EN/UL/BS EN 62368, UL61010, IS13252(Part1), EN61558 |
| Emc | CISPR32/EN55032 CLASS B |
| Mounting | DIN Rail TS-35/7.5 or 15 |
Download the complete datasheet for Mornsun LIF480-10B24R2 to view detailed technical specifications.
No datasheet is available for this part.