Mornsun URA4815YMD-6WR3 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P5 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mornsun URA4815YMD-6WR3 to view detailed technical specifications.
No datasheet is available for this part.