Mornsun URB2403LD-20WR3 technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mornsun URB2403LD-20WR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.