The URB2403YMD-6WR3 DC/DC converter from Mornsun features a maximum operating temperature of 71°C and a minimum operating temperature of -40°C. It has a 4-terminal design with a dual terminal position and a JEDEC package code of S-XDMA-P4. The converter measures 25.4mm in width and length and has a single output and function. It can handle input voltages between 9V and 36V with a maximum load regulation of 5%.
Mornsun URB2403YMD-6WR3 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P4 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mornsun URB2403YMD-6WR3 to view detailed technical specifications.
No datasheet is available for this part.