20W DC-DC regulated power supply module, board mount, hybrid, DIP-6 package. Features a single output with a wide input voltage range of 9-36V. Operates across an industrial temperature range of -40°C to 95°C. Offers a maximum load regulation of 1 and a dual terminal position.
Mornsun URB2405YMD-20WR3 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mornsun URB2405YMD-20WR3 to view detailed technical specifications.
No datasheet is available for this part.