This 7-pin DC/DC converter features a maximum operating temperature of 71°C and a minimum operating temperature of -40°C. It has a single output and a maximum load regulation of 5. The converter is a board mount device with a JEDEC package code of R-XDMA-P7 and dimensions of 20mm in width and 32mm in length.
Mornsun URB2415ZP-6WR3 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P7 |
| Width | 20 |
| Length | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mornsun URB2415ZP-6WR3 to view detailed technical specifications.
No datasheet is available for this part.