10W DC-DC regulated power supply module, board mount, featuring a single output. Operates within an input voltage range of 18V to 75V, with a maximum load regulation of 1. This hybrid module offers a wide operating temperature range from -40°C to 65°C and is housed in a DIP-6/5 package with 5 terminals. Dimensions are 25.4mm x 25.4mm.
Mornsun URB4805YMD-10WR3 technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P5 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mornsun URB4805YMD-10WR3 to view detailed technical specifications.
No datasheet is available for this part.