Board mount DC/DC converter, 30W output power, single output. Operates from an 18V to 75V input range with a maximum input voltage of 75V. Features industrial temperature grade, operating from -40°C to 85°C. Line regulation is 0.5% maximum, and load regulation is 1% maximum. Housed in a 25.4mm x 25.4mm x 12.2mm package with 6 dual terminals.
Mornsun URB4812YMD-30WR3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Height | 12.2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mornsun URB4812YMD-30WR3 to view detailed technical specifications.
No datasheet is available for this part.