The URF4805QB-75WHR3 is an 8-pin DC/DC converter from Mornsun with a maximum operating temperature of 40°C. It has a minimum operating temperature of -40°C and a terminal position of dual. The converter has a JEDEC package code of R-PDMA-P8 and measures 40.2mm in width and 61.8mm in length. It is a single-function device with one output and operates within an input voltage range of 18-75V, with a maximum load regulation of 0.75.
Mornsun URF4805QB-75WHR3 technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P8 |
| Width | 40.2 |
| Length | 61.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 0.75 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mornsun URF4805QB-75WHR3 to view detailed technical specifications.
No datasheet is available for this part.