The URH4805P-6WR3 DC/DC converter from Mornsun features a 7-terminal design with a maximum operating temperature of 71 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single output and a maximum load regulation of 5%. The converter is available in a 7-pin R-PDMA-P7 package and is suitable for board mount applications.
Mornsun URH4805P-6WR3 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDMA-P7 |
| Width | 20.3 |
| Length | 31.6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mornsun URH4805P-6WR3 to view detailed technical specifications.
No datasheet is available for this part.