This commercial SRAM IC from Mosel Vitelic features a 28-pin SOP28 package and operates within a temperature range of 0 to 70 degrees Celsius. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a nominal supply voltage of 5V. The device has a maximum supply current of 45 microamps and a maximum standby current of 6 nanamps. It also has a maximum access time of 100 nanoseconds and a maximum number of words of 8192.
Mosel Vitelic MS6265-10FC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.61 |
| Length | 18 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.045 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 6e-7 |
| Access Time-Max | 100 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mosel Vitelic MS6265-10FC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.