The V29C51001T-45T is a 32K x 8 parallel flash memory from Mosel Vitelic, operating within a commercial temperature grade. It features a JEDEC package code of R-PDSO-G32 and measures 8mm in width and 18.4mm in length. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It requires a supply voltage between 4.5V and 5.5V, with a maximum supply current of 0.05mA. The memory IC type is FLASH, and it has a parallel interface. The access time is maximally 45ns, and the standby current is maximally 0.0001mA.
Mosel Vitelic V29C51001T-45T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 45 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mosel Vitelic V29C51001T-45T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.