Mosel Vitelic V53C316516500T50L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 50 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G50 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.14 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | EDO DRAM |
| Standby Current-Max | 0.0002 |
| Access Time-Max | 50 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mosel Vitelic V53C316516500T50L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.