Mosel Vitelic V54C3256164VALT7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 54 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G54 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.24 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | SYNCHRONOUS DRAM |
| Standby Current-Max | 0.001 |
| Access Time-Max | 5.4 |
| Clock Frequency-Max (fCLK) | 143 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mosel Vitelic V54C3256164VALT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.