Mosel Vitelic V62C31161024-35TLLI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.08 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000015 |
| Access Time-Max | 35 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mosel Vitelic V62C31161024-35TLLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.