Mospec Semiconductor 2N3741 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-66 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mospec Semiconductor 2N3741 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.