Mospec Semiconductor 2SC3153L technical specifications.
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 900V |
| Maximum Emitter Base Voltage | 7V |
| Maximum Collector-Emitter Voltage | 800V |
| Maximum DC Collector Current | 6A |
| Maximum Power Dissipation | 100000mW |
| Material | Si |
| Minimum DC Current Gain | [email protected]@5V |
| Maximum Transition Frequency | 7(Min)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SJ642 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Mospec Semiconductor 2SC3153L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.