Mospec Semiconductor 2SC4029O technical specifications.
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 230V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 230V |
| Maximum DC Collector Current | 15A |
| Maximum Power Dissipation | 150000mW |
| Minimum DC Current Gain | 80@1A@5V |
| Maximum Transition Frequency | 10(Min)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SJ642 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Mospec Semiconductor 2SC4029O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.