The 2SD1062S is a single NPN bipolar power transistor from Mospec Semiconductor. It has a maximum collector-base voltage of 60V and a maximum collector-emitter voltage of 50V. The transistor can handle a maximum DC collector current of 12A and a maximum power dissipation of 40W. It operates within a temperature range of -55°C to 150°C.
Mospec Semiconductor 2SD1062S technical specifications.
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 7V |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum DC Collector Current | 12A |
| Maximum Power Dissipation | 40000mW |
| Minimum DC Current Gain | 140@1A@2V |
| Maximum Transition Frequency | 5(Min)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SJ642 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Mospec Semiconductor 2SD1062S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.