Mospec Semiconductor MBR30100CT technical specifications.
| Max Operating Temperature | 175 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Mospec Semiconductor MBR30100CT to view detailed technical specifications.
No datasheet is available for this part.