Motocraft CMCA-100805-701-2P technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 10.3 |
| Product Depth (mm) | 8.3 |
| Product Height (mm) | 5.3 |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 700Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 0.045Ohm |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
Download the complete datasheet for Motocraft CMCA-100805-701-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.