Motocraft CMCA-465516-401-2P technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 5.8 |
| Product Depth (mm) | 4.9 |
| Product Height (mm) | 1.9 |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 400Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 0.1Ohm |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Motocraft CMCA-465516-401-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.