The HSC0603-3N9K-E is a 0603 wirewound ceramic inductor with an inductance of 0.0039uH and a tolerance of 10%. It has a maximum DC current rating of 0.7A and a maximum DC resistance of 0.08R. The inductor is designed for surface mount applications and has a case size of 0603. It operates within a temperature range of -25 to 85 degrees Celsius.
Motocraft HSC0603-3N9K-E technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0039uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 6900MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Motocraft HSC0603-3N9K-E to view detailed technical specifications.
No datasheet is available for this part.