The HSC0805-R56G-E is a surface mount fixed inductor from Motocraft. It features a wirewound construction with a ceramic core material and a nominal inductance of 0.56uH. The inductor has a tolerance of 2% and is tested at a frequency of 25MHz. It can handle a maximum DC current of 230mA and has a maximum DC resistance of 1.9 ohms. The inductor also has a minimum quality factor of 23 and a minimum self resonant frequency of 340MHz. It is available in an 0805 case size with a product length of 2.4mm, height of 1.45mm, and product depth of 1.65mm. The operating temperature range is from -25 to 85 degrees Celsius.
Motocraft HSC0805-R56G-E technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.56uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 1.9Ohm |
| Minimum Quality Factor | 23 |
| Minimum Self Resonant Frequency | 340MHz |
| Case Size | 0805 |
| Product Length | 2.4mm |
| Height | 1.45mm |
| Product Depth | 1.65mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Motocraft HSC0805-R56G-E to view detailed technical specifications.
No datasheet is available for this part.