The MCB2012S102F is an 0805 ferrite chip bead from Motocraft with a maximum DC current of 0.3A and an impedance of 1K. It has a tolerance of 25% and operates over a temperature range of -55 to 125°C. The bead is a chip type and has a case size of 0805. It is tested at a frequency of 100M.
Motocraft MCB2012S102F technical specifications.
| Maximum DC Current | 0.3A |
| Type | Chip |
| Impedance | 1KOhm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Motocraft MCB2012S102F to view detailed technical specifications.
No datasheet is available for this part.