The MCB2012S151H-A is a ferrite chip with a maximum DC current of 0.5A, impedance of 150, and a tolerance of 25%. It is available in an 0805 case size. The component operates between -55°C and 125°C. It is a type of ferrite bead and chip.
Motocraft MCB2012S151H-A technical specifications.
| Maximum DC Current | 0.5A |
| Type | Chip |
| Impedance | 150Ohm |
| Case Size | 0805 |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Height | 1.1mm |
| Product Length | 2.2mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Motocraft MCB2012S151H-A to view detailed technical specifications.
No datasheet is available for this part.