Ferrite Beads Chip 600Ohm 25% 100MHz 0.5A 1206
Motocraft MCB3216S601H-A technical specifications.
| Maximum DC Current | 0.5A |
| Type | Chip |
| Impedance | 600Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Motocraft MCB3216S601H-A to view detailed technical specifications.
No datasheet is available for this part.