Motocraft MTC-0875-332K technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 3300uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 7.57(Typ)Ohm |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 8.3mm |
Download the complete datasheet for Motocraft MTC-0875-332K to view detailed technical specifications.
No datasheet is available for this part.