This 33uH wirewound power choke features a 20% tolerance and a maximum saturation current of 2A. The device has a minimum self resonant frequency of 15MHz and a maximum DC resistance of 0.1 ohms. It measures 12.95mm in length, 5.21mm in height, and 9.4mm in depth. The power choke operates over a temperature range of -25°C to 105°C.
Motocraft NSD1205-330M-E technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Inductance | 33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2A |
| Maximum Saturation Current | 2A |
| Max DC Resistance | 0.1Ohm |
| Minimum Self Resonant Frequency | 15MHz |
| Product Length | 12.95mm |
| Height | 5.21mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Motocraft NSD1205-330M-E to view detailed technical specifications.
No datasheet is available for this part.