Motocraft NSD1211-680M technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3A |
| Maximum Saturation Current | 3A |
| Max DC Resistance | 0.17Ohm |
| Minimum Self Resonant Frequency | 8M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 11.43mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Motocraft NSD1211-680M to view detailed technical specifications.
No datasheet is available for this part.