Motocraft SCBB1207-3R5K-E technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 3.5uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.5(Min)A |
| Maximum Saturation Current | 7.5(Min)A |
| Max DC Resistance | 0.014Ohm |
| Product Length | 12.5mm |
| Height | 8.5mm |
| Product Depth | 12.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Motocraft SCBB1207-3R5K-E to view detailed technical specifications.
No datasheet is available for this part.