Motocraft SD0504-100K-E technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.44(Min)A |
| Maximum Saturation Current | 1.44(Min)A |
| Max DC Resistance | 0.1Ohm |
| Product Length | 6.1mm |
| Height | 4.9mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Motocraft SD0504-100K-E to view detailed technical specifications.
No datasheet is available for this part.