Motocraft SD0504-220K technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.11(Min)A |
| Maximum Saturation Current | 1.11(Min)A |
| Max DC Resistance | 0.18Ohm |
| Product Length | 6.1mm |
| Height | 4.9mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Motocraft SD0504-220K to view detailed technical specifications.
No datasheet is available for this part.