This wirewound inductor from Motocraft features an inductance of 10uH with a tolerance of 10%. It has a maximum DC current rating of 1.7A and a maximum saturation current of 1.7A. The inductor's maximum DC resistance is 0.13 ohms, and its minimum self-resonant frequency is 20 MHz. The inductor is available in a 2220 case size with dimensions of 6mm in length, 5mm in height, and 5.3mm in depth. It operates over a temperature range of -25°C to 105°C.
Motocraft SDI565050-100K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.7A |
| Maximum Saturation Current | 1.7A |
| Max DC Resistance | 0.13Ohm |
| Minimum Self Resonant Frequency | 20MHz |
| Case Size | 2220 |
| Product Length | 6mm |
| Height | 5mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Motocraft SDI565050-100K to view detailed technical specifications.
No datasheet is available for this part.