This 10uH wirewound inductor features a 10% tolerance and a maximum DC current of 1.7A. The device has a maximum DC resistance of 0.13ohm and a minimum self resonant frequency of 20MHz. It is designed for surface mount applications and has a case size of 2220. The inductor operates over a temperature range of -25 to 105 degrees Celsius.
Motocraft SDI565050-100K-E technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.7A |
| Maximum Saturation Current | 1.7A |
| Max DC Resistance | 0.13Ohm |
| Minimum Self Resonant Frequency | 20MHz |
| Case Size | 2220 |
| Product Length | 6mm |
| Height | 5mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Motocraft SDI565050-100K-E to view detailed technical specifications.
No datasheet is available for this part.