The SDI565050-330J is a surface mount wirewound inductor from Motocraft with a 33 microhenry inductance and 5% tolerance. It operates over a temperature range of -25 to 105 degrees Celsius and has a maximum DC current of 0.9 amps. The inductor's self resonant frequency is at least 12 MHz, and its maximum DC resistance is 0.45 ohms.
Motocraft SDI565050-330J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 33uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.9A |
| Maximum Saturation Current | 0.9A |
| Max DC Resistance | 0.45Ohm |
| Minimum Self Resonant Frequency | 12MHz |
| Case Size | 2220 |
| Product Length | 6mm |
| Height | 5mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Motocraft SDI565050-330J to view detailed technical specifications.
No datasheet is available for this part.