Unidirectional Transient Voltage Suppressor (TVS) Diode, featuring a 1500W peak reverse power dissipation. This silicon diode offers a breakdown voltage range from 17.1V to 18.9V, with a nominal breakdown voltage of 18V. It operates within a temperature range of -65°C to 175°C and has a maximum clamping voltage of 25.2V. The component has two axial terminals and is housed in a plastic package.
Motorola 1.5KE18A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15.3 |
| Breakdown Voltage-Min | 17.1 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 25.2 |
| Breakdown Voltage-Nom | 18 |
| Breakdown Voltage-Max | 18.9 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola 1.5KE18A to view detailed technical specifications.
No datasheet is available for this part.