Motorola 10518/BEAJC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Logic IC Type | OR-AND GATE |
| Family | 10K |
| Propagation Delay (tpd) | 3.5 |
| Prop. Delay@Nom-Sup | 4.1 |
| Number of Inputs | 6 |
| Power Supply Current-Max (ICC) | 29 |
| Schmitt Trigger | NO |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola 10518/BEAJC to view detailed technical specifications.
No datasheet is available for this part.