Motorola 10H525/BEAJC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.495 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Min | 5 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Screening Level | 38535Q/M;38534H;883B |
| Interface IC Type | ECL TO TTL TRANSLATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola 10H525/BEAJC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.