This Motorola decade counter IC features a maximum operating frequency of 2 MHz and a temperature range of -55°C to 125°C. It has 16 terminals and a dual terminal position. The device is classified as a logic IC type and has a temperature grade of military. It is screened to levels 38535Q/M, 38534H, and 883B.
Motorola 14017B/BEAJC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | DECADE COUNTER |
| Count Direction | UP |
| Screening Level | 38535Q/M;38534H;883B |
| Max Frequency@Nom-Sup | 2000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Motorola 14017B/BEAJC to view detailed technical specifications.
No datasheet is available for this part.