The Motorola 14071B/BCAJC is a dual OR gate logic IC with a MILITARY temperature grade. It has 14 terminals and operates between -55°C and 125°C. The device is packaged in a DIP-14 package. It does not have Schmitt trigger functionality. The IC meets the screening levels of 38535Q, 38534H, and 883B.
Motorola 14071B/BCAJC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | MILITARY |
| Logic IC Type | OR GATE |
| Schmitt Trigger | NO |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Motorola 14071B/BCAJC to view detailed technical specifications.
No datasheet is available for this part.