This silicon zener diode features a maximum power dissipation of 5W and operates within a temperature range of -65°C to 200°C. The diode has a unidirectional polarity and is constructed from a single silicon element. It is available in a 2-pin axial package type.
Motorola 1N5356BRL technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola 1N5356BRL to view detailed technical specifications.
No datasheet is available for this part.