This silicon zener diode features a maximum operating temperature of 200°C and a maximum power dissipation of 5W. It has a unidirectional polarity and a diode element material of silicon. The diode is packaged in an axial 2-pin configuration, suitable for through-hole mounting.
Motorola 1N5386BRL technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola 1N5386BRL to view detailed technical specifications.
No datasheet is available for this part.