The 1N5525B is a silicon zener diode with a maximum operating temperature of 200°C and a maximum power dissipation of 0.4W. It has a unidirectional polarity and is packaged in the DO-204AH axial lead package. The diode element is made of silicon and has a JEDEC package code of DO-204AH.
Motorola 1N5525B technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AH |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola 1N5525B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.