The 1N6380 is a unidirectional silicon transient voltage suppressor diode with a minimum breakdown voltage of 42.4V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a maximum power dissipation of 5W and a maximum clamping voltage of 54.3V. The diode is available in an axial package and operates over a temperature range of -65°C to 175°C.
Motorola 1N6380 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 42.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 54.3 |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola 1N6380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.