The 1N755A is a silicon zener diode with a maximum operating temperature of 200°C and a maximum power dissipation of 0.5W. It features a unidirectional polarity and is packaged in a DO-204AH axial lead package. The diode element material is silicon and the diode type is a zener diode. The 1N755A is suitable for use in a variety of applications, including voltage regulation and protection circuits.
Motorola 1N755A technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AH |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola 1N755A to view detailed technical specifications.
No datasheet is available for this part.