This silicon zener diode features a unidirectional polarity and a maximum power dissipation of 0.5 watts. It is packaged in a DO-204AH axial lead configuration. The diode element is made of silicon and has a zener diode type. It is available in a 2-pin package.
Motorola 1N967B technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AH |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola 1N967B to view detailed technical specifications.
No datasheet is available for this part.