The Motorola 26LS32/BEAJC is a 16-terminal dual bus transceiver with a nominal supply voltage of 5V and a maximum supply current of 70mA. It operates over a temperature range of -55 to 125°C. The device is packaged in a DIP16 format and is suitable for use in military-grade applications, as indicated by its temperature grade and screening levels.
Motorola 26LS32/BEAJC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Motorola 26LS32/BEAJC to view detailed technical specifications.
No datasheet is available for this part.